Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.40
Automotive
No
PPAP
No
Type
Click Board
Supported Device
XM125
Supported Device Technology
Proximity
Interface Type
I2C/UART/USB
Development Software
mikroSDK
Operating Supply Voltage Range (VDC)
3.3(Typ)
Product Weight (g)
21
Product Length (mm)
57.15
Product Depth (mm)
25.4
Order Quantity

