Arrow Electronic Components Online
MIKROE4631|MIKRELEK|simage
MIKROE4631|MIKRELEK|limage
Embedded System Development Boards and Kits

MIKROE-4631

STM32F303VE Microcontroller Daughter Card 80KB RAM

MikroElektronika
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Daughter Card
  • Supported Device
    STM32F303VE
  • Supported Device Technology
    Microcontroller
  • RAM Size
    80KB
  • JTAG Support
    No
  • Audio Interfaces
    No
  • Daughter Cards
    Yes

Documentation and Resources

Datasheets
Design resources