Arrow Electronic Components Online
MIKROE4617|MIKRELEK|simage
MIKROE4617|MIKRELEK|limage
RF/Wireless Development Boards and Kits

MIKROE-4617

32001353 RF Transceiver Click Board

MikroElektronika

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992.c
  • Part Status
    Active
  • HTS
    8473.30.20.00
  • Type
    Click Board
  • Supported Device
    32001353
  • Supported Device Technology
    RF Transceiver
  • Typical Operating Frequency (MHz)
    868
  • Interface Type
    UART
  • Typical Operating Supply Voltage (V)
    3.3|5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85

Documentation and Resources

Datasheets
Design resources