Power Management Development Boards and Kits
MIKROE-4576
BQ25601 Battery Management Evaluation Board
MikroElektronikaProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
Battery Management
Input Voltage Range
3.3(Typ)
Supported Device
BQ25601
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Length (mm)
42.9
Product Depth (mm)
25.4

