Sensor Development Boards and Kits
MIKROE-4498
TLI493D-W2BW Hall Effect Sensor Click Board
MikroElektronikaProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
HTS
EA
Type
Click Board
Supported Device
TLI493D-W2BW
Supported Device Technology
Hall Effect
Interface Type
I2C
Development Software
mikroSDK/NECTO Studio
Operating Supply Voltage Range (VDC)
3.3(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Product Weight (g)
17
Product Length (mm)
28.6
Product Depth (mm)
25.4

