Arrow Electronic Components Online
MIKROE4488|MIKRELEK|simage
MIKROE4488|MIKRELEK|limage
Data Conversion Development Boards and Kits

MIKROE-4488

ADS122U04 ADC Click Board 2KSPS mikroSDK/NECTO Studio IDE

MikroElektronika
Datasheets 

Product Technical Specifications
  • ECCN (US)
    EAR99
  • HTS
    EA
  • Type
    Click Board
  • Supported Device
    ADS122U04
  • Supported Device Technology
    ADC
  • Number of Bits
    24
  • Sampling Rate (SPS)
    2K
  • Development Software
    mikroSDK/NECTO Studio
  • Interface Type
    UART
  • Input Voltage Range (VDC)
    3.3(Typ)|5(Typ)
  • Daughter Cards
    No
  • Support FPGA
    No
  • Product Length (mm)
    42.9
  • Product Depth (mm)
    25.4
Order Quantity

Documentation and Resources

Datasheets
Design resources