Arrow Electronic Components Online
MIKROE4458|MIKRELEK|simage
MIKROE4458|MIKRELEK|limage
Sensor Development Boards and Kits

MIKROE-4458

ZSC31014 Force Sensor Click Board

MikroElektronika
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Click Board
  • Supported Device
    ZSC31014
  • Supported Device Technology
    Force
  • Interface Type
    I2C
  • Development Software
    mikroSDK/NECTO Studio
  • Operating Supply Voltage Range (VDC)
    2.7 to 5.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Product Weight (g)
    17
  • Product Length (mm)
    28.6
  • Product Depth (mm)
    25.4
Order Quantity

Documentation and Resources

Datasheets
Design resources