Arrow Electronic Components Online
MIKROE4333|MIKRELEK|simage
MIKROE4333|MIKRELEK|limage
Power Management Development Boards and Kits

MIKROE-4333

ZXBM5210 Motion Motor Control Click Board

MikroElektronika
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Click Board
  • Supported Device Technology
    Motion Motor Control
  • Output Current (mA)
    1200
  • Input Voltage Range
    3VDC to 18VDC
  • Typical Switching Frequency (kHz)
    100
  • Supported Device
    ZXBM5210
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Weight (g)
    20
  • Product Length (mm)
    42.9
  • Product Depth (mm)
    25.4
Order Quantity

Documentation and Resources

Datasheets
Design resources