Arrow Electronic Components Online
MIKROE4313|MIKRELEK|simage
MIKROE4313|MIKRELEK|limage
Embedded System Development Boards and Kits

MIKROE-4313

STM32F207VGT6 Microcontroller Development Board

MikroElektronika
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Type
    Development Board
  • Supported Device
    STM32F207VGT6
  • Supported Device Technology
    Microcontroller
  • Display Type
    TFT
  • PC Card Interface
    SD
  • JTAG Support
    No
  • Audio Interfaces
    No
  • Daughter Cards
    Yes

Documentation and Resources

Datasheets
Design resources