Clock and Timing Development Boards and Kits
MIKROE-4288
AB0815 Real Time Clock Click Board
MikroElektronikaProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.20.00
Type
Click Board
Supported Device
AB0815
Supported Device Technology
Real Time Clock
Typical Oscillator Frequency (MHz)
2
Interface Type
SPI
Typical Operating Supply Voltage (V)
3.3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85

