Arrow Electronic Components Online
MIKROE4282|MIKRELEK|simage
MIKROE4282|MIKRELEK|limage
Data Conversion Development Boards and Kits

MIKROE-4282

ADS1247 ADC Click Board 2KSPS mikroSDK IDE

MikroElektronika
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Type
    Click Board
  • Supported Device
    ADS1247
  • Supported Device Technology
    ADC
  • Number of Bits
    24
  • Sampling Rate (SPS)
    2K
  • Development Software
    mikroSDK
  • Interface Type
    SPI
  • Input Voltage Range (VDC)
    0.3 to 5.5
  • Daughter Cards
    No
  • Support FPGA
    No
  • Product Length (mm)
    42.9
  • Product Depth (mm)
    25.4
  • Product Weight (g)
    19

Documentation and Resources

Datasheets
Design resources