Arrow Electronic Components Online
MIKROE4279|MIKRELEK|simage
MIKROE4279|MIKRELEK|limage
TFT Modules

MIKROE-4279

5in TFT 24 Bit Parallel/I2C LED Backlight

MikroElektronika
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Display Size (in)
    5
  • Backlight
    LED
  • Touchscreen
    Yes
  • Interface Type
    24 Bit Parallel|I2C
  • Mounting
    Panel

Documentation and Resources

Datasheets
Design resources