Arrow Electronic Components Online
MIKROE4237|MIKRELEK|simage
MIKROE4237|MIKRELEK|limage
Sensor Development Boards and Kits

MIKROE-4237

ICM-42688-P Inertial Measurement Unit Sensor Click Board

MikroElektronika
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Type
    Click Board
  • Supported Device
    ICM-42688-P
  • Supported Device Technology
    Inertial Measurement Unit
  • Interface Type
    I2C/SPI
  • Development Software
    mikroSDK
  • Operating Supply Voltage Range (VDC)
    -0.5 to 4
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Weight (g)
    19
  • Product Length (mm)
    28.6
  • Product Depth (mm)
    25.4
Order Quantity

Documentation and Resources

Datasheets
Design resources