Data Conversion Development Boards and Kits
MIKROE-4206
DAC104S085 DAC Click Board mikroSDK IDE
MikroElektronikaProduct Technical Specifications
ECCN (US)
EAR99
HTS
EA
Type
Click Board
Supported Device
DAC104S085
Supported Device Technology
DAC
Number of Bits
10
Development Software
mikroSDK
Interface Type
SPI
Input Voltage Range (VDC)
3.3(Typ)|5(Typ)
Daughter Cards
No
Support FPGA
No
Product Length (mm)
28.6
Product Depth (mm)
25.4

