Arrow Electronic Components Online
MIKROE4204|MIKRELEK|simage
MIKROE4204|MIKRELEK|limage
Sensor Development Boards and Kits

MIKROE-4204

AS5601 Angular and Linear Position Sensor Click Board

MikroElektronika
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • HTS
    EA
  • Type
    Click Board
  • Supported Device
    AS5601
  • Supported Device Technology
    Angular and Linear Position
  • Interface Type
    GPIO/I2C
  • Development Software
    mikroSDK
  • Operating Supply Voltage Range (VDC)
    -0.3 to 6.1
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Product Weight (g)
    17
  • Product Length (mm)
    28.6
  • Product Depth (mm)
    25.4

Documentation and Resources

Datasheets
Design resources