Arrow Electronic Components Online
MIKROE4195|MIKRELEK|simage
MIKROE4195|MIKRELEK|limage
Sensor Development Boards and Kits

MIKROE-4195

EM3080-W Specialized Sensor Click Board

MikroElektronika
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Type
    Click Board
  • Supported Device
    EM3080-W
  • Supported Device Technology
    Specialized
  • Interface Type
    UART/USB
  • Development Software
    mikroSDK
  • Operating Supply Voltage Range (VDC)
    5(Typ)
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    50
  • Product Weight (g)
    26
  • Product Length (mm)
    57.15
  • Product Depth (mm)
    25.4

Documentation and Resources

Datasheets
Design resources