Sensor Development Boards and Kits
MIKROE-4178
HSFPAR003A Force Sensor and Load Cell Sensor Click Board
MikroElektronikaProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Type
Click Board
Supported Device
HSFPAR003A
Supported Device Technology
Force Sensor and Load Cell
Interface Type
I2C
Development Software
mikroSDK
Operating Supply Voltage Range (VDC)
3.3(Typ)|5(Typ)
Product Weight (g)
16
Product Length (mm)
28.6
Product Depth (mm)
25.4

