Embedded System Development Boards and Kits
MIKROE-4174
TM4C129XNCZADI3 Microcontroller Click Board 120MHz CPU 256KB RAM 1MB Flash
MikroElektronikaProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Click Board
Supported Device
TM4C129XNCZADI3
Supported Device Technology
Microcontroller
RAM Size
256KB
Program Memory Size
1MB
Program Memory Type
Flash
Display Type
LCD
JTAG Support
No
Audio Interfaces
Yes
Main Program Memory Type
Flash
Daughter Cards
No

