Arrow Electronic Components Online
MIKROE4157|MIKRELEK|simage
MIKROE4157|MIKRELEK|limage
Power Management Development Boards and Kits

MIKROE-4157

TC78H670FT Motion Motor Control Click Board

MikroElektronika

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Type
    Click Board
  • Supported Device Technology
    Motion Motor Control
  • Number of Outputs
    1
  • Output Current (mA)
    2000
  • Input Voltage Range
    2.5VDC to 16VDC
  • Supported Device
    TC78H670FT
  • Product Weight (g)
    22
  • Product Length (mm)
    57.15
  • Product Depth (mm)
    25.4

Documentation and Resources

Datasheets
Design resources