Arrow Electronic Components Online
MIKROE4138|MIKRELEK|simage
MIKROE4138|MIKRELEK|limage
Power Management Development Boards and Kits

MIKROE-4138

TB67S128FTG Motion Motor Control Click Board

MikroElektronika
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Click Board
  • Supported Device Technology
    Motion Motor Control
  • Number of Outputs
    1
  • Output Current (mA)
    5000
  • Input Voltage Range
    0.4VDC to 44VDC
  • Supported Device
    TB67S128FTG
  • Minimum Operating Temperature (°C)
    -45
  • Maximum Operating Temperature (°C)
    80
  • Product Weight (g)
    23
  • Product Length (mm)
    57.15
  • Product Depth (mm)
    25.4

Documentation and Resources

Datasheets
Design resources