Power Management Development Boards and Kits
MIKROE-4125
DRV8847PWPR Motion Motor Control Click Board
MikroElektronikaProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Click Board
Supported Device Technology
Motion Motor Control
Number of Outputs
1
Output Current (mA)
1000
Input Voltage Range
2.7VDC to 18VDC
Supported Device
DRV8847PWPR
Product Weight (g)
19
Product Length (mm)
42.9
Product Depth (mm)
25.4

