RF/Wireless Development Boards and Kits
MIKROE-4117
BM62SPKS1MC2-0001AA Bluetooth Click Board
MikroElektronikaProduct Technical Specifications
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Type
Click Board
Supported Device
BM62SPKS1MC2-0001AA
Supported Device Technology
Bluetooth
Compatible External Board
mikroBUS
Interface Type
GPIO/UART
Typical Operating Supply Voltage (V)
3.3
Product Weight (g)
21

