Power Management Development Boards and Kits
MIKROE-4114
TB67H451FNG Motion Motor Control Click Board
MikroElektronikaProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Click Board
Supported Device Technology
Motion Motor Control
Input Voltage Range
5VDC(Typ)
Supported Device
TB67H451FNG
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Weight (g)
20
Product Length (mm)
42.9
Product Depth (mm)
25.4

