Arrow Electronic Components Online
MIKROE4104|MIKRELEK|simage
MIKROE4104|MIKRELEK|limage

MIKROE-4104

MCP6H012 OP Amp Click Board

MikroElektronika
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Click Board
  • Supported Device
    MCP6H012
  • Supported Device Technology
    OP Amp
  • Operating Supply Voltage Range (VDC)
    5(Typ)
  • Product Length (mm)
    57.15
  • Product Depth (mm)
    25.4
  • Product Weight (g)
    25
Order Quantity

Documentation and Resources

Datasheets
Design resources