Arrow Electronic Components Online
MIKROE4058|MIKRELEK|simage
MIKROE4058|MIKRELEK|limage
Data Conversion Development Boards and Kits

MIKROE-4058

MCP3202 ADC Click Board mikroSDK IDE

MikroElektronika
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Click Board
  • Supported Device
    MCP3202
  • Supported Device Technology
    ADC
  • Number of Bits
    12
  • Development Software
    mikroSDK
  • Interface Type
    GPIO/SPI
  • Input Voltage Range (VDC)
    3.3(Typ)|5(Typ)
  • Daughter Cards
    No
  • Support FPGA
    No
  • Product Length (mm)
    57.15
  • Product Depth (mm)
    25.4
  • Product Weight (g)
    22

Documentation and Resources

Datasheets
Design resources