Arrow Electronic Components Online
MIKROE4029|MIKRELEK|simage
MIKROE4029|MIKRELEK|limage
Embedded System Development Boards and Kits

MIKROE-4029

PIC18F86K22 Microcontroller Daughter Card 4GB RAM

MikroElektronika
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Daughter Card
  • Supported Device
    PIC18F86K22
  • Supported Device Technology
    Microcontroller
  • RAM Size
    4GB
  • JTAG Support
    No
  • Audio Interfaces
    No
  • Daughter Cards
    Yes

Documentation and Resources

Datasheets
Design resources