Sensor Development Boards and Kits
MIKROE-3984
SHT31-ARP Temperature and Humidity Sensor Click Board
MikroElektronikaProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Click Board
Supported Device
SHT31-ARP
Supported Device Technology
Temperature and Humidity
Interface Type
Analog/GPIO
Development Software
mikroSDK
Operating Supply Voltage Range (VDC)
3.3(Typ)|5(Typ)
Product Weight (g)
18
Product Length (mm)
28.6
Product Depth (mm)
25.4

