Arrow Electronic Components Online
MIKROE3918|MIKRELEK|simage
MIKROE3918|MIKRELEK|limage
Embedded System Development Boards and Kits

MIKROE-3918

MK66FX1M0VLQ18 Microcontroller Development Board 180MHz CPU 256KB RAM 1.25MB Flash

MikroElektronika
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Development Board
  • Supported Device
    MK66FX1M0VLQ18
  • Supported Device Technology
    Microcontroller
  • RAM Size
    256KB
  • Program Memory Size
    1.25MB
  • Program Memory Type
    Flash
  • USB
    1
  • I2C
    4
  • SPI
    1
  • Display Type
    LCD
  • PC Card Interface
    micro SD
  • JTAG Support
    Yes
  • Audio Interfaces
    Yes
  • Main Program Memory Type
    Flash
  • Daughter Cards
    Yes

Documentation and Resources

Datasheets
Design resources