TFT Modules
MIKROE-3905
3.5in TFT 320x240Pixels 24-bit Parallel/RGB 480cd/m2 LED Backlight -20°C to 70°C
MikroElektronikaProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8528.59.33.70
Display Size (in)
3.5
Pixel Format (Pixels)
320x240
Typical Contrast Ratio
500
Typical Brightness (cd/m2)
480
Backlight
LED
Display Color (Colors)
262,000
Viewing Angle (°)
130/120
Touchscreen
Yes
Active Area (mm)
70.08x52.56
Typical Response Time (ms)
50
Interface Type
24-bit Parallel|RGB
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Mounting
Panel

