TFT Modules
MIKROE-3904
4.3in TFT 480x272Pixels 24-bit Parallel/RGB 450cd/m2 LED Backlight -20°C to 70°C
MikroElektronikaProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8528.59.33.70
Automotive
No
PPAP
No
Display Size (in)
4.3
Pixel Format (Pixels)
480x272
Typical Contrast Ratio
500
Typical Brightness (cd/m2)
450
Backlight
LED
Display Color (Colors)
16,700,000
Viewing Angle (°)
130/120
Touchscreen
Yes
Active Area (mm)
95.04x53.86
Typical Response Time (ms)
20
Interface Type
24-bit Parallel|RGB
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Mounting
Panel

