Power Management Development Boards and Kits
MIKROE-3744
MAX1501 Battery Management Click Board
MikroElektronikaProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Click Board
Supported Device Technology
Battery Management
Input Voltage Range
3.3VDC(Typ)/5VDC(Typ)
Supported Device
MAX1501
Product Weight (g)
18
Product Length (mm)
42.9
Product Depth (mm)
25.4

