Arrow Electronic Components Online
MIKROE3661|MIKRELEK|simage
MIKROE3661|MIKRELEK|limage
Sensor Development Boards and Kits

MIKROE-3661

L20G20IS Gyroscope Sensor Click Board

MikroElektronika
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Type
    Click Board
  • Supported Device
    L20G20IS
  • Supported Device Technology
    Gyroscope
  • Interface Type
    SPI
  • Development Software
    mikroSDK
  • Operating Supply Voltage Range (VDC)
    3.3(Typ)
  • Product Weight (g)
    17
  • Product Length (mm)
    28.6
  • Product Depth (mm)
    25.4
Order Quantity

Documentation and Resources

Datasheets
Design resources