Arrow Electronic Components Online
MIKROE3653|MIKRELEK|simage
MIKROE3653|MIKRELEK|limage
RF/Wireless Development Boards and Kits

MIKROE-3653

TCM515 RF Transceiver Click Board

MikroElektronika
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992C
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Type
    Click Board
  • Supported Device
    TCM515
  • Supported Device Technology
    RF Transceiver
  • Typical Operating Frequency (MHz)
    868
  • Interface Type
    UART
  • Typical Operating Supply Voltage (V)
    3.3
  • Product Weight (g)
    20

Documentation and Resources

Datasheets
Design resources