Power Management Development Boards and Kits
MIKROE-3651
MPM3530 DC to DC Converter and Switching Regulator Module 3.3V Output Click Board
MikroElektronikaProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Type
Click Board
Supported Device Technology
DC to DC Converter and Switching Regulator Module
Number of Outputs
1
Output Voltage Range (VDC)
3.3(Typ)
Output Current (mA)
3000
Input Voltage Range
4.5VDC to 55VDC
Supported Device
MPM3530
Product Weight (g)
22
Product Length (mm)
57.15
Product Depth (mm)
25.4

