Embedded System Development Boards and Kits
MIKROE-3614
PIC18F47K42 Microcontroller Development Board 8MHz CPU
MikroElektronikaProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991A2
Part Status
Active
HTS
8473.30.11.80
Type
Development Board
Supported Device
PIC18F47K42
Supported Device Technology
Microcontroller
USB
2
I2C
1
Display Type
LCD
JTAG Support
No
Audio Interfaces
Yes
Daughter Cards
Yes

