Arrow Electronic Components Online
MIKROE3543|MIKRELEK|simage
MIKROE3543|MIKRELEK|limage
Power Management Development Boards and Kits

MIKROE-3543

STSPIN250 Motion Motor Control Click Board

MikroElektronika
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Type
    Click Board
  • Supported Device Technology
    Motion Motor Control
  • Output Current (mA)
    2600
  • Input Voltage Range
    1.8VDC to 10VDC
  • Supported Device
    STSPIN250
  • Product Weight (g)
    25
  • Product Length (mm)
    42.9
  • Product Depth (mm)
    25.4

Documentation and Resources

Datasheets
Design resources