Arrow Electronic Components Online
MIKROE3463|MIKRELEK|simage
MIKROE3463|MIKRELEK|limage
In-Circuit Programmers, Emulators and Debuggers

MIKROE-3463

MSP432/TM4C1231 Microcontroller Debugger/Programmer

MikroElektronika
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Debugger/Programmer
  • Supported Device Technology
    Microcontroller
  • Supported Device
    MSP432/TM4C1231
  • Development Software
    CODEGRIP
  • Operating Systems
    Linux|Mac OS|Win
  • Windows Version
    Win
  • Linux
    Linux
  • Minimum Operating Supply Voltage (VDC)
    0
  • Maximum Operating Supply Voltage (VDC)
    3.3
  • Product Weight (g)
    540
Order Quantity

Documentation and Resources

Datasheets
Design resources