In-Circuit Programmers, Emulators and Debuggers
MIKROE-3460
ARM Cortex-M4 Microcontroller Debugger/Programmer
MikroElektronikaProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Debugger/Programmer
Supported Device Technology
Microcontroller
Supported Device
ARM Cortex-M4
Development Software
CODEGRIP
Operating Systems
Linux|Mac OS|Win
Windows Version
Win
Linux
Linux
Minimum Operating Supply Voltage (VDC)
0
Maximum Operating Supply Voltage (VDC)
3.3
Product Weight (g)
540
Order Quantity

