Data Conversion Development Boards and Kits
MIKROE-3394
ADS1115 ADC Click Board 860SPS mikroSDK IDE
MikroElektronikaProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Click Board
Supported Device
ADS1115
Supported Device Technology
ADC
Number of Bits
16
Sampling Rate (SPS)
860
Development Software
mikroSDK
Interface Type
I2C
Input Voltage Range (VDC)
3.3(Typ)|5(Typ)
Daughter Cards
No
Support FPGA
No
Product Length (mm)
42.9
Product Depth (mm)
25.4
Order Quantity

