Arrow Electronic Components Online
MIKROE3378|MIKRELEK|simage
MIKROE3378|MIKRELEK|limage
Antennas

MIKROE-3378

Antenna GPRS/GSM 3.5dB Gain

MikroElektronika
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8517.71.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    GPRS/GSM
  • Polarization Type
    Vertical Linear
  • Center Frequency (MHz)
    900|1800
  • Typical Antenna Gain
    3.5dB
  • Maximum VSWR
    1.5
  • Impedance (Ohm)
    50
  • Maximum Input Power (mW)
    60000
  • Termination
    SMA Male
  • Diameter
    29
  • Package Length
    142
Order Quantity

Documentation and Resources

Datasheets
Design resources