Arrow Electronic Components Online
MIKROE3377|MIKRELEK|simage
MIKROE3377|MIKRELEK|limage
Antennas

MIKROE-3377

Antenna GSM/GPS/GLONASS

MikroElektronika
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8517.71.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    GSM/GPS/GLONASS
  • Pattern Type
    Omni-Directional
  • Polarization Type
    Linear|RHCP
  • Center Frequency (MHz)
    850|900|1575.42|1610|1800|1900|2100
  • Maximum VSWR
    2
  • Impedance (Ohm)
    50
  • Termination
    SMA Male
  • Diameter
    75
  • Package Height
    15
Order Quantity

Documentation and Resources

Datasheets
Design resources