Arrow Electronic Components Online
MIKROE3376|MIKRELEK|limage
MIKROE3376|MIKRELEK|originalImage
Antennas

MIKROE-3376

Antenna GPS/GSM/3G

MikroElektronika
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8517.71.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    GPS/GSM/3G
  • Pattern Type
    Omni-Directional
  • Polarization Type
    RHCP|Linear
  • Center Frequency (MHz)
    2100|850|900|1575.42|1800|1900
  • Maximum VSWR
    2
  • Impedance (Ohm)
    50
  • Termination
    SMA Male
  • Diameter
    75
  • Package Height
    15

Documentation and Resources

Datasheets
Design resources