Reduced Price
Power Management Development Boards and Kits
MIKROE-3358
PT2258 Power Supply Controller and Monitor Click Board
MikroElektronikaProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Type
Click Board
Supported Device Technology
Power Supply Controller and Monitor
Input Voltage Range
3.3VDC(Typ)/5VDC(Typ)
Supported Device
PT2258
Product Weight (g)
20
Product Length (mm)
42.9
Product Depth (mm)
25.4

