Sensor Development Boards and Kits
MIKROE-3274
HMC1501/MCP3201/MCP6022 Magnetoresistive Sensor Click Board
MikroElektronikaProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Click Board
Supported Device
HMC1501/MCP3201/MCP6022
Supported Device Technology
Magnetoresistive
Interface Type
SPI
Development Software
mikroSDK
Operating Supply Voltage Range (VDC)
3.3(Typ)|5(Typ)
Product Weight (g)
24
Product Length (mm)
28.6
Product Depth (mm)
25.4

