Sensor Development Boards and Kits
MIKROE-3259
KX126-1063 Accelerometer Sensor Click Board
MikroElektronikaProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Click Board
Supported Device
KX126-1063
Supported Device Technology
Accelerometer
Interface Type
I2C/SPI
Development Software
mikroSDK
Operating Supply Voltage Range (VDC)
3.3(Typ)
Product Weight (g)
24
Product Length (mm)
42.9
Product Depth (mm)
25.4

