Reduced Price
Sensor Development Boards and Kits
MIKROE-3199
BH1721FVC Ambient Light Sensor Click Board
MikroElektronikaProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Click Board
Supported Device
BH1721FVC
Supported Device Technology
Ambient Light
Interface Type
I2C
Development Software
mikroSDK
Operating Supply Voltage Range (VDC)
3.3(Typ)/5(Typ)
Product Weight (g)
23
Product Length (mm)
42.9
Product Depth (mm)
25.4

