Sensor Development Boards and Kits
MIKROE-3195
MPXV6115V Board Mount Pressure Sensor Click Board
MikroElektronikaProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Click Board
Supported Device
MPXV6115V
Supported Device Technology
Board Mount Pressure
Interface Type
Analog/I2C
Development Software
mikroSDK
Operating Supply Voltage Range (VDC)
3.3(Typ)|5(Typ)
Product Weight (g)
24
Product Length (mm)
42.9
Product Depth (mm)
25.4

