Arrow Electronic Components Online
MIKROE3115|MIKRELEK|simage
MIKROE3115|MIKRELEK|limage
Data Conversion Development Boards and Kits

MIKROE-3115

LTC2500-32 ADC Click Board 61SPS mikroSDK IDE

MikroElektronika
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Click Board
  • Supported Device
    LTC2500-32
  • Supported Device Technology
    ADC
  • Number of Bits
    32
  • Sampling Rate (SPS)
    61
  • Development Software
    mikroSDK
  • Interface Type
    SPI
  • Input Voltage Range (VDC)
    3.3(Typ)|5(Typ)
  • Support FPGA
    No
  • Product Length (mm)
    42.9
  • Product Depth (mm)
    25.4

Documentation and Resources

Datasheets
Design resources