Arrow Electronic Components Online
MIKROE3113|MIKRELEK|simage
MIKROE3113|MIKRELEK|limage
Reduced Price
Power Management Development Boards and Kits

MIKROE-3113

MIC2230 DC to DC Converter and Switching Regulator Chip 0.8V to 5.5V Output Click Board

MikroElektronika
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Click Board
  • Supported Device Technology
    DC to DC Converter and Switching Regulator Chip
  • Output Voltage Range (VDC)
    0.8 to 5.5
  • Output Current (mA)
    800
  • Input Voltage Range
    2.5VDC to 5.5VDC
  • Supported Device
    MIC2230
  • Product Weight (g)
    27
  • Product Length (mm)
    57.15
  • Product Depth (mm)
    25.4

Documentation and Resources

Datasheets
Design resources