Reduced Price
Power Management Development Boards and Kits
MIKROE-3100
MAX17506 DC to DC Converter and Switching Regulator Chip 0.9V to 5.5V Output Click Board
MikroElektronikaProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Click Board
Supported Device Technology
DC to DC Converter and Switching Regulator Chip
Number of Outputs
1
Output Voltage Range (VDC)
0.9 to 5.5
Output Current (mA)
0 to 5000
Input Voltage Range
5VDC to 30VDC
Supported Device
MAX17506
Product Weight (g)
33
Product Length (mm)
57.15
Product Depth (mm)
25.4

